
ADP4001JCPZ-RL7 | |
|---|---|
DigiKey Part Number | ADP4001JCPZ-RL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP4001JCPZ-RL7 |
Description | IC CTLR VR11.1 6PH PMBUS 48LFCSP |
Customer Reference | |
Detailed Description | - Voltage Regulator IC Output 48-LFCSP (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | - | |
Voltage - Input | - | |
Number of Outputs | - | |
Voltage - Output | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (7x7) | |
Base Product Number |

