
ADP4000JCPZ-REEL | |
|---|---|
DigiKey Part Number | ADP4000JCPZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP4000JCPZ-REEL |
Description | IC REG CONV VR11 6OUT 48LFCSP |
Customer Reference | |
Detailed Description | - Converter, Intel VR11, VR11.1 Voltage Regulator IC 6 Output 48-LFCSP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADP4000JCPZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, Intel VR11, VR11.1 | |
Voltage - Input | 4.7V ~ 5.75V | |
Number of Outputs | 6 | |
Voltage - Output | 0.38V ~ 1.8V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (7x7) | |
Base Product Number |

