
ADP3806JRU-12.6-R7 | |
|---|---|
DigiKey Part Number | ADP3806JRU-12.6R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP3806JRU-12.6-R7 |
Description | IC BATT CHG LI-ION 24TSSOP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 24-TSSOP |
EDA/CAD Models | ADP3806JRU-12.6-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 12.6V | |
Voltage - Supply (Max) | 20V | |
Interface | - | |
Operating Temperature | 0°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |

