
ADP3611JRMZ-REEL | |
|---|---|
DigiKey Part Number | ADP3611JRMZ-REELOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP3611JRMZ-REEL |
Description | IC GATE DRVR HALF-BRIDGE 10MSOP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP3611JRMZ-REEL Models |
Category | Voltage - Supply 4.6V ~ 5.5V |
Manufacturer onsemi | Logic Voltage - VIL, VIH 0.8V, 2V |
Packaging Tape & Reel (TR) | Input Type Inverting, Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 20ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature -10°C ~ 150°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Drivers 2 | Supplier Device Package 10-MSOP |
Gate Type MOSFET (N-Channel) | Base Product Number |

