
ADP3421JRU-REEL | |
|---|---|
DigiKey Part Number | ADP3421JRU-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP3421JRU-REEL |
Description | IC PWR MANAGEMENT 3.3V 28-TSSOP |
Customer Reference | |
Detailed Description | - Voltage Regulator IC 2 - Dual Output 28-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | - | |
Voltage - Input | 3.3V | |
Number of Outputs | 2 - Dual | |
Voltage - Output | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |

