
Category | Input Type Non-Inverting |
Manufacturer onsemi | High Side Voltage - Max (Bootstrap) 30 V |
Packaging Bulk | Rise / Fall Time (Typ) 20ns, 25ns |
Part Status Obsolete | Operating Temperature 0°C ~ 100°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Driven Configuration Half-Bridge | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Channel Type Synchronous | Supplier Device Package 10-MSOP |
Number of Drivers 2 | Base Product Number |
Gate Type MOSFET (N-Channel) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 167 | 1,54204 € | 257,52 € |
| Unit Price without VAT: | 1,54204 € |
|---|---|
| Unit Price with VAT: | 1,83503 € |

