
ADP3410KRU-REEL7 | |
|---|---|
DigiKey Part Number | ADP3410KRU-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP3410KRU-REEL7 |
Description | IC GATE DRVR HALF-BRIDGE 14TSSOP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-TSSOP |
EDA/CAD Models | ADP3410KRU-REEL7 Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer onsemi | Input Type Non-Inverting |
Packaging Tape & Reel (TR) | High Side Voltage - Max (Bootstrap) 30 V |
Part Status Obsolete | Rise / Fall Time (Typ) 20ns, 20ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Drivers 2 | Supplier Device Package 14-TSSOP |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.15V ~ 6V |

