
Category | Number of Outputs 3 |
Manufacturer onsemi | Voltage - Output Multiple |
Packaging Bulk | Operating Temperature -40°C ~ 100°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Applications Controller, Mobile CPU | Package / Case 48-VFQFN Exposed Pad |
Voltage - Input 3.3V ~ 22V | Supplier Device Package 48-QFN (7x7) |

