
ADP3209JCPZ-RL | |
|---|---|
DigiKey Part Number | ADP3209JCPZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP3209JCPZ-RL |
Description | IC REG CTRLR POWER 1OUT 32LFCSP |
Customer Reference | |
Detailed Description | - Controller, Power Supplies for Next-Generation Intel Processors Voltage Regulator IC 1 Output 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADP3209JCPZ-RL Models |
Category | Voltage - Output 0.4V ~ 1.25V |
Manufacturer onsemi | Operating Temperature 0°C ~ 100°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-VFQFN Exposed Pad, CSP |
Applications Controller, Power Supplies for Next-Generation Intel Processors | Supplier Device Package 32-LFCSP-VQ (5x5) |
Voltage - Input 4.5V ~ 5.5V | Base Product Number |
Number of Outputs 1 |

