
ADP3209CJCPZ-RL | |
|---|---|
DigiKey Part Number | 2156-ADP3209CJCPZ-RL-ND |
Manufacturer | |
Manufacturer Product Number | ADP3209CJCPZ-RL |
Description | IC REG CTRLR POWER 1OUT 32LFCSP |
Customer Reference | |
Detailed Description | - Controller, Power Supplies for Next-Generation Intel Processors Voltage Regulator IC 1 Output 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADP3209CJCPZ-RL Models |
Category | Voltage - Output 0.4V ~ 1.25V |
Manufacturer onsemi | Operating Temperature 0°C ~ 100°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-VFQFN Exposed Pad, CSP |
Applications Controller, Power Supplies for Next-Generation Intel Processors | Supplier Device Package 32-LFCSP-VQ (5x5) |
Voltage - Input 3.3V ~ 22V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 1,19083 € | 257,22 € |
| Unit Price without VAT: | 1,19083 € |
|---|---|
| Unit Price with VAT: | 1,41709 € |

