
ADP3208JCPZ-RL | |
|---|---|
DigiKey Part Number | ADP3208JCPZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP3208JCPZ-RL |
Description | IC REG CTRLR IMVP6 1OUT 48LFCSP |
Customer Reference | |
Detailed Description | - Controller, Intel IMVP-6+ Voltage Regulator IC 1 Output 48-LFCSP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADP3208JCPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, Intel IMVP-6+ | |
Voltage - Input | 4.5V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.3V ~ 1.5V | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (7x7) | |
Base Product Number |

