- Controller, Power Supplies for Next-Generation Intel Processors Voltage Regulator IC 1 Output 48-LFCSP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP3208DJCPZ-RL

DigiKey Part Number
ADP3208DJCPZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP3208DJCPZ-RL
Description
IC REG CTRLR POWER 1OUT 48LFCSP
Customer Reference
Detailed Description
- Controller, Power Supplies for Next-Generation Intel Processors Voltage Regulator IC 1 Output 48-LFCSP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADP3208DJCPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Controller, Power Supplies for Next-Generation Intel Processors
Voltage - Input
3.3V ~ 22V
Number of Outputs
1
Voltage - Output
0.01V ~ 1.5V
Operating Temperature
-10°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad, CSP
Supplier Device Package
48-LFCSP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18.721 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

18.721In Stock
Ships from Rochester Electronics, LLC