
ADP3207DJCPZ-RL | |
|---|---|
DigiKey Part Number | ADP3207DJCPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP3207DJCPZ-RL |
Description | IC REG CTRLR POWER 1OUT 40LFCSP |
Customer Reference | |
Detailed Description | - Controller, Power Supplies for Next-Generation Intel Processors Voltage Regulator IC 1 Output 40-LFCSP (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADP3207DJCPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, Power Supplies for Next-Generation Intel Processors | |
Voltage - Input | 3.3V ~ 22V | |
Number of Outputs | 1 | |
Voltage - Output | 0.3V ~ 1.5V | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP (6x6) | |
Base Product Number |

