
ADP3198JCPZ-RL | |
|---|---|
DigiKey Part Number | ADP3198JCPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP3198JCPZ-RL |
Description | IC REG CTRLR INTEL 4OUT 40LFCSP |
Customer Reference | |
Detailed Description | - Controller, Intel VRM Voltage Regulator IC 4 Output 40-LFCSP (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADP3198JCPZ-RL Models |
Category | Voltage - Output 0.5V ~ 1.6V |
Manufacturer onsemi | Operating Temperature 0°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 40-VFQFN Exposed Pad, CSP |
Applications Controller, Intel VRM | Supplier Device Package 40-LFCSP (6x6) |
Voltage - Input 12V | Base Product Number |
Number of Outputs 4 |

