
ADP3198AJCPZ-RL | |
|---|---|
DigiKey Part Number | 2156-ADP3198AJCPZ-RL-ND |
Manufacturer | |
Manufacturer Product Number | ADP3198AJCPZ-RL |
Description | IC REG CTRLR INTEL 4OUT 40LFCSP |
Customer Reference | |
Detailed Description | - Controller, Intel VRM Voltage Regulator IC 4 Output 40-LFCSP (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADP3198AJCPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Controller, Intel VRM | |
Voltage - Input | 12V | |
Number of Outputs | 4 | |
Voltage - Output | 0.5V ~ 1.6V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 245 | 1,04992 € | 257,23 € |
| Unit Price without VAT: | 1,04992 € |
|---|---|
| Unit Price with VAT: | 1,24940 € |

