
ADP3193AJCPZ-RL | |
|---|---|
DigiKey Part Number | ADP3193AJCPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP3193AJCPZ-RL |
Description | IC REG CTRLR INTEL 3OUT 32LFCSP |
Customer Reference | |
Detailed Description | - Controller, Intel VR10, VR11 Voltage Regulator IC 3 Output 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADP3193AJCPZ-RL Models |
Category | Voltage - Output 0.5V ~ 1.6V |
Manufacturer onsemi | Operating Temperature 0°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-VFQFN Exposed Pad, CSP |
Applications Controller, Intel VR10, VR11 | Supplier Device Package 32-LFCSP-VQ (5x5) |
Voltage - Input 12V | Base Product Number |
Number of Outputs 3 |

