- Controller, Intel VR10, VR11 Voltage Regulator IC 4 Output 40-LFCSP (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP3192JCPZ-RL

DigiKey Part Number
ADP3192JCPZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP3192JCPZ-RL
Description
IC REG CTRLR INTEL 4OUT 40LFCSP
Customer Reference
Detailed Description
- Controller, Intel VR10, VR11 Voltage Regulator IC 4 Output 40-LFCSP (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADP3192JCPZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0.5V ~ 1.6V
Manufacturer
onsemi
Operating Temperature
0°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
40-VFQFN Exposed Pad, CSP
Applications
Controller, Intel VR10, VR11
Supplier Device Package
40-LFCSP (6x6)
Voltage - Input
12V
Base Product Number
Number of Outputs
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 2.500 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.500In Stock
Ships from Rochester Electronics, LLC