
ADP3190AJRUZ-RL | |
|---|---|
DigiKey Part Number | ADP3190AJRUZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP3190AJRUZ-RL |
Description | IC REG CTRLR INTEL 4OUT 28TSSOP |
Customer Reference | |
Detailed Description | - Controller, Intel VRM Voltage Regulator IC 4 Output 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP3190AJRUZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, Intel VRM | |
Voltage - Input | 5V | |
Number of Outputs | 4 | |
Voltage - Output | 0.84V ~ 1.6V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |

