- Controller, Intel VR10, VR11 Voltage Regulator IC 4 Output 40-LFCSP (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP3189JCPZ-RL

DigiKey Part Number
ADP3189JCPZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP3189JCPZ-RL
Description
IC REG CTRLR INTEL 4OUT 40LFCSP
Customer Reference
Detailed Description
- Controller, Intel VR10, VR11 Voltage Regulator IC 4 Output 40-LFCSP (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADP3189JCPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Controller, Intel VR10, VR11
Voltage - Input
12V
Number of Outputs
4
Voltage - Output
0.5V ~ 1.6V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.500 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

2.500In Stock
Ships from Rochester Electronics, LLC