
ADP3181JRQZ-RL | |
|---|---|
DigiKey Part Number | ADP3181JRQZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP3181JRQZ-RL |
Description | IC REG CTRLR VRM9 4OUT 28QSOP |
Customer Reference | |
Detailed Description | - Controller, Intel VRM9, VRM10 Voltage Regulator IC 4 Output 28-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP3181JRQZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, Intel VRM9, VRM10 | |
Voltage - Input | 12V | |
Number of Outputs | 4 | |
Voltage - Output | 0.7V ~ 3.1V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-QSOP | |
Base Product Number |

