16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP3162JRZ-REEL7

DigiKey Part Number
ADP3162JRZREEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP3162JRZ-REEL7
Description
IC REG BUCK 5BIT 2PHASE 16-SOIC
Customer Reference
Detailed Description
- Controller, Intel Tualatin Voltage Regulator IC Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADP3162JRZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Controller, Intel Tualatin
Voltage - Input
5V, 12V
Voltage - Output
1.05V ~ 1.83V
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types