
ADP3155JRU-REEL7 | |
|---|---|
DigiKey Part Number | ADP3155JRU-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP3155JRU-REEL7 |
Description | IC PS TRPL PENTIUM III 20TSSOP |
Customer Reference | |
Detailed Description | * Voltage Regulator IC Output 20-TSSOP |
EDA/CAD Models | ADP3155JRU-REEL7 Models |
Category | Mounting Type Surface Mount |
Manufacturer onsemi | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 20-TSSOP |
Part Status Obsolete | Base Product Number |

