Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP3110AKRZ-RL

DigiKey Part Number
ADP3110AKRZ-RLOSTR-ND - Tape & Reel (TR)
ADP3110AKRZ-RLOSCT-ND - Cut Tape (CT)
ADP3110AKRZ-RLOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP3110AKRZ-RL
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADP3110AKRZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.6V ~ 13.2V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
-
Input Type
Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap)
35 V
Rise / Fall Time (Typ)
20ns, 11ns
Operating Temperature
0°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.975
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,27000 €2,70 €
250,24120 €6,03 €
1000,20920 €20,92 €
2500,19392 €48,48 €
5000,18466 €92,33 €
1.0000,17708 €177,08 €
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €