ADP3110AKCPZ-RL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 4.464
Unit Price: 2,58000 €
Datasheet
Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP3110AKCPZ-RL

DigiKey Part Number
ADP3110AKCPZ-RLOSTR-ND - Tape & Reel (TR)
ADP3110AKCPZ-RLOSCT-ND - Cut Tape (CT)
ADP3110AKCPZ-RLOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP3110AKCPZ-RL
Description
IC GATE DRVR HALF-BRIDGE 8DFN
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADP3110AKCPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.6V ~ 13.2V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
-
Input Type
Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap)
35 V
Rise / Fall Time (Typ)
20ns, 11ns
Operating Temperature
0°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes