
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Monitor | |
Number of Voltages Monitored | 6 | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |

