
ADM1041ARQ | |
|---|---|
DigiKey Part Number | ADM1041ARQ-ND |
Manufacturer | |
Manufacturer Product Number | ADM1041ARQ |
Description | IC PWR SUPP MON/LOAD SHAR 24QSOP |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply, Servers 24-QSOP |
EDA/CAD Models | ADM1041ARQ Models |
Category | Current - Supply 6 mA |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-SSOP (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 24-QSOP |
Applications Power Supply, Servers | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |

