Power Supply Controller Power Supply, Servers 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM1041ARQ-REEL7

DigiKey Part Number
ADM1041ARQ-REEL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM1041ARQ-REEL7
Description
IC PWR SUP MON/LOAD SHARE 24QSOP
Customer Reference
Detailed Description
Power Supply Controller Power Supply, Servers 24-QSOP
EDA/CAD Models
ADM1041ARQ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Power Supply, Servers
Voltage - Input
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
6 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types