
ADM1032ARZ-REEL | |
|---|---|
DigiKey Part Number | ADM1032ARZ-REELOSTR-ND - Tape & Reel (TR) ADM1032ARZ-REELOSCT-ND - Cut Tape (CT) ADM1032ARZ-REELOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1032ARZ-REEL |
Description | SENSOR DIGITAL 0C-100C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 100°C 7 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM1032ARZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | 0°C ~ 100°C | |
Sensing Temperature - Remote | 0°C ~ 120°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 7 b | |
Features | Output Switch, Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±3°C | |
Test Condition | 0°C ~ 100°C | |
Operating Temperature | 0°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54230 € | 1.355,75 € |
| 5.000 | 0,51822 € | 2.591,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,86200 € | 8,62 € |
| 25 | 0,78080 € | 19,52 € |
| 100 | 0,69230 € | 69,23 € |
| 250 | 0,64988 € | 162,47 € |
| 500 | 0,62438 € | 312,19 € |
| 1.000 | 0,60339 € | 603,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,24800 € | 12,48 € |
| 25 | 1,05320 € | 26,33 € |
| 100 | 0,83300 € | 83,30 € |
| 250 | 0,72472 € | 181,18 € |
| 500 | 0,65814 € | 329,07 € |
| 1.000 | 0,60237 € | 602,37 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

