ADM1032AR-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.422
Unit Price: 2,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.466
Unit Price: 2,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 932
Unit Price: 2,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.358
Unit Price: 2,35000 €
Datasheet
Temperature Sensor Digital, Local/Remote 0°C ~ 100°C 7 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM1032AR-1

DigiKey Part Number
ADM1032AR-1-ND
Manufacturer
Manufacturer Product Number
ADM1032AR-1
Description
SENSOR DIGITAL 0C-100C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote 0°C ~ 100°C 7 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM1032AR-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
7 b
Manufacturer
onsemi
Features
Output Switch, Programmable Limit, Standby Mode
Packaging
Tube
Accuracy - Highest (Lowest)
±3°C
Part Status
Obsolete
Test Condition
0°C ~ 100°C
Sensor Type
Digital, Local/Remote
Operating Temperature
0°C ~ 120°C
Sensing Temperature - Local
0°C ~ 100°C
Mounting Type
Surface Mount
Sensing Temperature - Remote
0°C ~ 120°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
SMBus
Supplier Device Package
8-SOIC
Voltage - Supply
3V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM63CIMA/NOPBTexas Instruments3.422LM63CIMA/NOPB-ND2,76000 €Similar
LM63CIMAX/NOPBTexas Instruments1.466LM63CIMAX/NOPBCT-ND2,35000 €Similar
LM63DIMA/NOPBTexas Instruments932LM63DIMA/NOPB-ND2,76000 €Similar
LM63DIMAX/NOPBTexas Instruments2.358296-LM63DIMAX/NOPBCT-ND2,35000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes