
ADM1031ARQZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM1031ARQZ-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM1031ARQZ-REEL7 |
Description | IC SENSOR 2TEMP/FAN CTRL 16QSOP |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor 0°C ~ 100°C, External Sensor Internal and External Sensor SMBus Output 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1031ARQZ-REEL7 Models |
Category | Output Type SMBus |
Manufacturer onsemi | Output Alarm Yes |
Packaging Tape & Reel (TR) | Output Fan Yes |
Part Status Obsolete | Voltage - Supply 3V ~ 5.5V |
Function Fan Control, Temp Monitor | Operating Temperature 0°C ~ 100°C |
Sensor Type Internal and External | Mounting Type Surface Mount |
Sensing Temperature 0°C ~ 100°C, External Sensor | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Accuracy ±1°C Local, ±0.5°C Remote | Supplier Device Package 16-QSOP |
Topology ADC, Comparator, Multiplexer, Register Bank | Base Product Number |

