ADM1031ARQZ-R7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 14.698
Unit Price: 2,58000 €
Datasheet
Fan Control, Temp Monitor 0°C ~ 100°C, External Sensor Internal and External Sensor SMBus Output 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM1031ARQZ-R7

DigiKey Part Number
ADM1031ARQZ-R7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM1031ARQZ-R7
Description
IC SENSOR 2TEMP/FAN CTRL 16QSOP
Customer Reference
Detailed Description
Fan Control, Temp Monitor 0°C ~ 100°C, External Sensor Internal and External Sensor SMBus Output 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM1031ARQZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SMBus
Manufacturer
onsemi
Output Alarm
Yes
Packaging
Tape & Reel (TR)
Output Fan
Yes
Part Status
Obsolete
Voltage - Supply
3V ~ 5.5V
Function
Fan Control, Temp Monitor
Operating Temperature
0°C ~ 100°C
Sensor Type
Internal and External
Mounting Type
Surface Mount
Sensing Temperature
0°C ~ 100°C, External Sensor
Package / Case
16-SSOP (0.154", 3.90mm Width)
Accuracy
±1°C Local, ±0.5°C Remote
Supplier Device Package
16-QSOP
Topology
ADC, Comparator, Multiplexer, Register Bank
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADT7475ARQZ-REELonsemi14.698ADT7475ARQZ-REELOSCT-ND2,58000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types