ADM1027ARQZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.282
Unit Price: 2,33000 €
Datasheet
Fan Control, Temp Monitor 0°C ~ 105°C, External Sensor Internal and External Sensor SMBus Output 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM1027ARQZ-REEL

DigiKey Part Number
ADM1027ARQZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM1027ARQZ-REEL
Description
IC REMOTE THERMAL CTRLR 24QSOP
Customer Reference
Detailed Description
Fan Control, Temp Monitor 0°C ~ 105°C, External Sensor Internal and External Sensor SMBus Output 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM1027ARQZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Fan Control, Temp Monitor
Sensor Type
Internal and External
Sensing Temperature
0°C ~ 105°C, External Sensor
Accuracy
±1°C
Topology
ADC, Comparator, Fan Speed Counter, Multiplexer, Register Bank
Output Type
SMBus
Output Alarm
No
Output Fan
Yes
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types