
ADM1026JSTZ-R7 | |
|---|---|
DigiKey Part Number | ADM1026JSTZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM1026JSTZ-R7 |
Description | IC CTRLR SYS REF/EEPROM 48LQFP |
Customer Reference | |
Detailed Description | Hardware Monitor 0°C ~ 100°C Internal and External Sensor SMBus Output 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1026JSTZ-R7 Models |
Category | Output Type SMBus |
Manufacturer onsemi | Output Alarm No |
Packaging Tape & Reel (TR) | Output Fan Yes |
Part Status Obsolete | Voltage - Supply 3V ~ 5.5V |
Function Hardware Monitor | Operating Temperature 0°C ~ 100°C |
Sensor Type Internal and External | Mounting Type Surface Mount |
Sensing Temperature 0°C ~ 100°C | Package / Case 48-LQFP |
Accuracy ±3°C(Max) | Supplier Device Package 48-LQFP (7x7) |
Topology ADC, Comparator, Multiplexer, Register Bank | Base Product Number |

