
ADM1026JST-REEL7 | |
|---|---|
DigiKey Part Number | 488-ADM1026JST-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM1026JST-REEL7 |
Description | IC CNTRL SYS REF/EEPROM 48LQFP |
Customer Reference | |
Detailed Description | Hardware Monitor 0°C ~ 100°C Internal and External Sensor SMBus Output 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1026JST-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Hardware Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | 0°C ~ 100°C | |
Accuracy | ±3°C(Max) | |
Topology | ADC, Comparator, Multiplexer, Register Bank | |
Output Type | SMBus | |
Output Alarm | No | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |

