ADM1023ARQ-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2.352
Unit Price: 9,77000 €
Datasheet
Temp Monitoring System (Sensor) 0°C ~ 120°C, External Sensor Internal and External Sensor SMBus Output 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM1023ARQ-REEL7

DigiKey Part Number
ADM1023ARQ-REEL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM1023ARQ-REEL7
Description
IC SENSOR TEMP PREC DUAL 16QSOP
Customer Reference
Detailed Description
Temp Monitoring System (Sensor) 0°C ~ 120°C, External Sensor Internal and External Sensor SMBus Output 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM1023ARQ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Temp Monitoring System (Sensor)
Sensor Type
Internal and External
Sensing Temperature
0°C ~ 120°C, External Sensor
Accuracy
±1°C Local, ±3°C Remote
Topology
ADC, Comparator, Multiplexer, Register Bank
Output Type
SMBus
Output Alarm
Yes
Output Fan
No
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 120°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.288 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.288In Stock
Ships from Rochester Electronics, LLC