
ADM1021AARQZ-R | |
|---|---|
DigiKey Part Number | ADM1021AARQZ-ROSCT-ND - Cut Tape (CT) ADM1021AARQZ-ROSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1021AARQZ-R |
Description | IC TEMP SENSOR DUAL3/5.5V 16QSOP |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) 0°C ~ 100°C, External Sensor Internal and External Sensor SMBus Output 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1021AARQZ-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Temp Monitoring System (Sensor) | |
Sensor Type | Internal and External | |
Sensing Temperature | 0°C ~ 100°C, External Sensor | |
Accuracy | ±3°C Local(Max), ±5°C Remote(Max) | |
Topology | ADC, Comparator, Multiplexer, Register Bank | |
Output Type | SMBus | |
Output Alarm | Yes | |
Output Fan | No | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| 10 | 4,17000 € | 41,70 € |
| 25 | 3,85480 € | 96,37 € |
| 100 | 3,50880 € | 350,88 € |
| 250 | 3,34388 € | 835,97 € |
| 500 | 3,24442 € | 1.622,21 € |
| 1.000 | 3,16261 € | 3.162,61 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,46170 € |


