
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Thermal | |
Pixel Size | 7µm x 7µm | |
Active Pixel Array | 2908H x 2040V | |
Frames per Second | 30.0 | |
Voltage - Supply | - | |
Package / Case | - | |
Supplier Device Package | - | |
Operating Temperature | -20°C ~ 45°C | |
Grade | - | |
Qualification | - |

