ACUROS-1920-GIGE-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACUROS-1920-GIGE-001

DigiKey Part Number
488-ACUROS-1920-GIGE-001-ND
Manufacturer
Manufacturer Product Number
ACUROS-1920-GIGE-001
Description
ACUROS CQD 1920 GIGE SWIR IMAGIN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Thermal Image Sensor 1920H x 1080V 15µm x 15µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Box
Part Status
Active
Type
Thermal
Pixel Size
15µm x 15µm
Active Pixel Array
1920H x 1080V
Frames per Second
58.0
Voltage - Supply
6V ~ 16V
Package / Case
Module
Supplier Device Package
-
Operating Temperature
-20°C ~ 55°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
115.708,54000 €15.708,54 €
Manufacturers Standard Package
Unit Price without VAT:15.708,54000 €
Unit Price with VAT:18.693,16260 €