ACE1502 ACEX® 15xx Microcontroller IC 8-Bit 25MHz 2KB (2K x 8) EEPROM 14-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACE1502EN14

DigiKey Part Number
ACE1502EN14-ND
Manufacturer
Manufacturer Product Number
ACE1502EN14
Description
IC MCU 8BIT 2KB EEPROM 14DIP
Customer Reference
Detailed Description
ACE1502 ACEX® 15xx Microcontroller IC 8-Bit 25MHz 2KB (2K x 8) EEPROM 14-MDIP
Datasheet
 Datasheet
EDA/CAD Models
ACE1502EN14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
EEPROM
Series
EEPROM Size
64 x 8
Packaging
Tube
RAM Size
64 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ACE1502
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Through Hole
Speed
25MHz
Supplier Device Package
14-MDIP
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Package / Case
14-DIP (0.300", 7.62mm)
Number of I/O
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.