1.2k Modem HART 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A5191HRTNG-XTP

DigiKey Part Number
488-A5191HRTNG-XTPTR-ND - Tape & Reel (TR)
488-A5191HRTNG-XTPCT-ND - Cut Tape (CT)
488-A5191HRTNG-XTPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A5191HRTNG-XTP
Description
IC HART MODEM CMOS 32QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.2k Modem HART 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
A5191HRTNG-XTP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Data Format
HART
Baud Rates
1.2k
Voltage - Supply
3V ~ 5V
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.050
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,00000 €4,00 €
103,46000 €34,60 €
253,27120 €81,78 €
1003,01290 €301,29 €
2502,85792 €714,48 €
5002,74848 €1.374,24 €
1.0002,64536 €2.645,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0002,38082 €11.904,10 €
Manufacturers Standard Package
Unit Price without VAT:4,00000 €
Unit Price with VAT:4,76000 €