
A5191HRTLG-XTP | |
|---|---|
DigiKey Part Number | A5191HRTLG-XTPOSTR-ND - Tape & Reel (TR) A5191HRTLG-XTPOSCT-ND - Cut Tape (CT) A5191HRTLG-XTPOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5191HRTLG-XTP |
Description | IC HART MODEM CMOS 32LQFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.2k Modem HART 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | A5191HRTLG-XTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Data Format | HART | |
Baud Rates | 1.2k | |
Voltage - Supply | 3V ~ 5V | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,43000 € | 7,43 € |
| 10 | 6,44000 € | 64,40 € |
| 25 | 6,09800 € | 152,45 € |
| 100 | 5,62850 € | 562,85 € |
| 250 | 5,34728 € | 1.336,82 € |
| 500 | 5,14878 € | 2.574,39 € |
| 1.000 | 4,96184 € | 4.961,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,63864 € | 11.596,60 € |
| Unit Price without VAT: | 7,43000 € |
|---|---|
| Unit Price with VAT: | 8,84170 € |



