Bus FET Exchange Switch 2 x 1:1 8-ULLGA (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7WBD383CMX1TCG

DigiKey Part Number
7WBD383CMX1TCG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7WBD383CMX1TCG
Description
IC BUS FET EXCH SW 2X1:1 8-ULLGA
Customer Reference
Detailed Description
Bus FET Exchange Switch 2 x 1:1 8-ULLGA (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
onsemi
Voltage - Supply
4V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Bus FET Exchange Switch
Package / Case
8-XFLGA
Circuit
2 x 1:1
Supplier Device Package
8-ULLGA (1.45x1)
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 6.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6.000In Stock
Ships from Rochester Electronics, LLC