7WBD3305USG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2.976
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 52
Unit Price: 0,56000 €
Datasheet
Bus Switch 1 x 1:1 US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7WBD3305USG

DigiKey Part Number
7WBD3305USG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7WBD3305USG
Description
IC BUS SWITCH 1 X 1:1 US8
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 US8
Datasheet
 Datasheet
EDA/CAD Models
7WBD3305USG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
onsemi
Voltage - Supply
4V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Bus Switch
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Circuit
1 x 1:1
Supplier Device Package
US8
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7WBD3306USGonsemi2.9767WBD3306USGOSCT-ND0,54000 €Parametric Equivalent
NLV7WBD3125USGonsemi52488-NLV7WBD3125USGCT-ND0,56000 €Parametric Equivalent
Obsolete
Marketplace Stock: 24.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

24.000In Stock
Ships from Rochester Electronics, LLC