Bus Switch 1 x 1:1 8-ULLGA (1.95x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7WBD3305AMX1TCG

DigiKey Part Number
2156-7WBD3305AMX1TCG-ND
Manufacturer
Manufacturer Product Number
7WBD3305AMX1TCG
Description
IC BUS SWITCH 1 X 1:1 8-ULLGA
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-ULLGA (1.95x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
onsemi
Voltage - Supply
4V ~ 5.5V
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Bus Switch
Package / Case
8-XFLGA
Circuit
1 x 1:1
Supplier Device Package
8-ULLGA (1.95x1)
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.1370,22098 €251,25 €
Unit Price without VAT:0,22098 €
Unit Price with VAT:0,26297 €