
7WBD3305AMUTCG | |
|---|---|
DigiKey Part Number | 7WBD3305AMUTCG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7WBD3305AMUTCG |
Description | IC BUS SWITCH 1 X 1:1 8-UQFN |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-UQFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | 7WBD3305AMUTCG Models |
Category | Voltage Supply Source Single Supply |
Manufacturer onsemi | Voltage - Supply 4V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 8-UFQFN |
Circuit 1 x 1:1 | Supplier Device Package 8-UQFN (1.6x1.6) |
Independent Circuits 2 | Base Product Number |

