Parametric Equivalent
Parametric Equivalent

7WBD3126USG | |
|---|---|
DigiKey Part Number | 488-7WBD3126USGTR-ND - Tape & Reel (TR) 488-7WBD3126USGCT-ND - Cut Tape (CT) 488-7WBD3126USGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7WBD3126USG |
Description | IC BUS SWITCH 1 X 1:1 US8 |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 US8 |
Datasheet | Datasheet |
EDA/CAD Models | 7WBD3126USG Models |
Category | Voltage Supply Source Single Supply |
Manufacturer onsemi | Voltage - Supply 4V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Circuit 1 x 1:1 | Supplier Device Package US8 |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7WBD3306USG | onsemi | 2.976 | 7WBD3306USGOSCT-ND | 0,54000 € | Parametric Equivalent |
| NLV7WBD3125USG | onsemi | 52 | 488-NLV7WBD3125USGCT-ND | 0,56000 € | Parametric Equivalent |


