
7WB383MUTAG | |
|---|---|
DigiKey Part Number | 7WB383MUTAGOSTR-ND - Tape & Reel (TR) 7WB383MUTAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7WB383MUTAG |
Description | IC BUS FET EXCH SW 1X2:1 8-UDFN |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 1 x 2:1 8-UDFN (1.8x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | 7WB383MUTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Bus FET Exchange Switch | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN | |
Supplier Device Package | 8-UDFN (1.8x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52500 € | 5,25 € |
| 25 | 0,47280 € | 11,82 € |
| 100 | 0,41510 € | 41,51 € |
| 250 | 0,38764 € | 96,91 € |
| 500 | 0,37110 € | 185,55 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

