
7WB3306DTR2G | |
|---|---|
DigiKey Part Number | 7WB3306DTR2GOSTR-ND - Tape & Reel (TR) 7WB3306DTR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7WB3306DTR2G |
Description | IC BUS SWITCH 1 X 1:1 8-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 7WB3306DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,23320 € | 5,83 € |
| 100 | 0,20200 € | 20,20 € |
| 250 | 0,18708 € | 46,77 € |
| 500 | 0,17814 € | 89,07 € |
| 1.000 | 0,17078 € | 170,78 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

