Bus Switch 1 x 1:1 8-ULLGA (1.95x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7WB3306AMX1TCG

DigiKey Part Number
2156-7WB3306AMX1TCG-ND
Manufacturer
Manufacturer Product Number
7WB3306AMX1TCG
Description
IC BUS SWITCH 1 X 1:1 8-ULLGA
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-ULLGA (1.95x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-XFLGA
Supplier Device Package
8-ULLGA (1.95x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0100,25818 €260,76 €
Unit Price without VAT:0,25818 €
Unit Price with VAT:0,30723 €