Bus Switch 1 x 1:1 8-ULLGA (1.6x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7WB3126BMX1TCG

DigiKey Part Number
7WB3126BMX1TCG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7WB3126BMX1TCG
Description
IC BUS SWITCH 1 X 1:1 8-ULLGA
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-ULLGA (1.6x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
onsemi
Voltage - Supply
4V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Bus Switch
Package / Case
8-XFLGA
Circuit
1 x 1:1
Supplier Device Package
8-ULLGA (1.6x1)
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 6.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6.000In Stock
Ships from Rochester Electronics, LLC